Delta Plus MAIVE2 1 Black, Navy, Flame Retardant Work Jacket, L 1 PR
- RS Stock No.:
- 277-9126
- Mfr. Part No.:
- MAIV2BMGT
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€86.83
(exc. VAT)
€106.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €86.83 |
*price indicative
- RS Stock No.:
- 277-9126
- Mfr. Part No.:
- MAIV2BMGT
- Manufacturer:
- Delta Plus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Jacket | |
| Size | L | |
| Colour | Black, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | MAIVE2 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Jacket | ||
Size L | ||
Colour Black, Navy | ||
Gender Unisex | ||
Hooded No | ||
Series MAIVE2 | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Resistance Features Flame Retardant | ||
- COO (Country of Origin):
- IN
The Delta Plus Jacket features a high collar that can be securely closed with concealed press studs, providing extra protection from the elements. The zip fastening is covered by a concealed studded flap, ensuring a secure closure against wind and cold. W
Antistatic
Gas detector Yes loop
Adjustable wrist by press button
Protects against of heat and electric
Multi risk for easily identifiable in risk areas
Related links
- Delta Plus MAIVE2 1 Black Flame Retardant Work Jacket, 4XL 1 PR
- Delta Plus MAIVE2 1 Black Flame Retardant Work Jacket, XL 1 PR
- Delta Plus MAIVE2 1 Black Flame Retardant Work Jacket, 3XL 1 PR
- Delta Plus MAIVE2 1 Black Anti-Static Work Jacket, S 1 PR
- Delta Plus MAIVE2 1 Black Anti-Static Work Jacket, 2XL 1 PR
- Delta Plus MAIVE2 1 Navy Anti-Static Work Jacket, M 1 PR
- Portwest FR35 1 Navy L 1 EA
- Portwest FR35 1 Navy 3XL 1 EA
