Delta Plus MCVE2 Black, Green, White, Yellow, Tear Resistant, Wear Resistant Work Jacket Zip Fastening, XL 1 EA
- RS Stock No.:
- 277-9155
- Mfr. Part No.:
- MCVE2GNXG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€62.29
(exc. VAT)
€76.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.29 |
*price indicative
- RS Stock No.:
- 277-9155
- Mfr. Part No.:
- MCVE2GNXG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Jacket | |
| Size | XL | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Outer Material | Twill 35% Cotton - 65% Polyester | |
| Hooded | No | |
| Series | MCVE2 | |
| Closure Type | Zip Fastening | |
| Number of Outer Pockets | 6 | |
| Resistance Features | Tear Resistant, Wear Resistant | |
| Standards/Approvals | CE, EN ISO 13688:2013, PPE DIRECTIVE 89/686/EEC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Jacket | ||
Size XL | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Outer Material Twill 35% Cotton - 65% Polyester | ||
Hooded No | ||
Series MCVE2 | ||
Closure Type Zip Fastening | ||
Number of Outer Pockets 6 | ||
Resistance Features Tear Resistant, Wear Resistant | ||
Standards/Approvals CE, EN ISO 13688:2013, PPE DIRECTIVE 89/686/EEC | ||
- COO (Country of Origin):
- IN
The Delta Plus Jacket fastens securely with a zip under a Velcro storm flap, providing an extra layer of protection against the elements. The elasticated cuffs, adjustable with Velcro, allow for a customizable and comfortable fit. With a total of nine poc
Badge holder
Multi pocket work jacket
Rip stop fabric to prevent tearing
Reflective piping for greater visibility at night
Related links
- Delta Plus MCVE2 Black White Tear Resistant S 1 EA
- Delta Plus MCVE2 Black White Tear Resistant L 1 EA
- Delta Plus MCVE2 Black White Wear Resistant M 1 EA
- Delta Plus MCVE2 Yellow Green Wear Resistant 3XL 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, XL 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip Fastening, 2XL 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip with Flap, XL 1 EA
- Sioen 660AON Navy Tear Resistant M 1 EA
