Delta Plus MCVE2 Black, Green, White, Yellow, Durable Work Jacket Zip Fastening, 2XL 1 EA

Subtotal (1 unit)*

€62.29

(exc. VAT)

€76.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.29

*price indicative

RS Stock No.:
277-9156
Mfr. Part No.:
MCVE2GNXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

2XL

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

35% Cotton, Canvas Ripstop 65% Polyester

Hooded

No

Series

MCVE2

Closure Type

Zip Fastening

Standards/Approvals

CE

Resistance Features

Durable

Number of Outer Pockets

8

COO (Country of Origin):
IN
The Delta Plus multi pocket work jacket combining style, durability and functionality. Ripstop fabric to prevent tearing.

Reflective piping for greater visibility at night

Can be combined with all garments in the range of the same name

Protection against wearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy