Delta Plus NEWDELTA2 1 Black, Navy, Windproof Work Jacket Zip, L 1 EA
- RS Stock No.:
- 277-9237
- Mfr. Part No.:
- NEWD2MNGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€42.28
(exc. VAT)
€52.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.28 |
*price indicative
- RS Stock No.:
- 277-9237
- Mfr. Part No.:
- NEWD2MNGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Work Jacket | |
| Colour | Black, Navy | |
| Gender | Unisex | |
| Outer Material | Recycled Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | NEWDELTA2 | |
| Closure Type | Zip | |
| Resistance Features | Windproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Work Jacket | ||
Colour Black, Navy | ||
Gender Unisex | ||
Outer Material Recycled Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series NEWDELTA2 | ||
Closure Type Zip | ||
Resistance Features Windproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Delta Plus Windproof jacket with removable sleeves offering effective warmth with its 100 percent recycled fill. It has applications in areas like Building, Water and waste treatment, Finishing works or Craftsmanship, Temporary work and Storage.
2 in 1 warm jacket
Zipper fastening
Related links
- Delta Plus NEWDELTA2 1 Black Windproof Work Jacket Zip, M 1 EA
- Delta Plus NEWDELTA2 1 Black Windproof Work Jacket Zip, S 1 EA
- Delta Plus NEWDELTA2 1 Black Windproof Work Jacket Zip, 3XL 1 EA
- Delta Plus NEWDELTA2 1 Black Windproof Work Jacket Zip, XL 1 EA
- Delta Plus NEWDELTA2 1 Yellow Green Windproof Work Jacket Zip, L 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, 3XL 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, S 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, M 1 EA
