Delta Plus NEWDELTA2 1 Black, Green, White, Yellow, Windproof Work Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

€40.16

(exc. VAT)

€49.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.16

*price indicative

RS Stock No.:
277-9229
Mfr. Part No.:
NEWD2GN3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Work Jacket

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

Recycled Polyester

Lining Material

100% Polyester Taffeta

Hooded

No

Series

NEWDELTA2

Number of Outer Pockets

3

Number of Inside Pockets

1

Resistance Features

Windproof

Closure Type

Zip

Standards/Approvals

No

COO (Country of Origin):
CN
The Delta Plus Windproof jacket is universal 2-in-1 jacket with removable sleeves offering effective warmth with its 100 percent recycled fill. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Water and waste tre

Ease of use

Durable

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy