Delta Plus ORSA 1 Black, Waterproof, Windproof Softshell Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 277-9290
- Mfr. Part No.:
- ORSANO3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€79.90
(exc. VAT)
€98.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €79.90 |
*price indicative
- RS Stock No.:
- 277-9290
- Mfr. Part No.:
- ORSANO3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | ORSA | |
| Resistance Features | Waterproof, Windproof | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series ORSA | ||
Resistance Features Waterproof, Windproof | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
- COO (Country of Origin):
- CN
This Delta Plus windproof and durable 2-in-1 softshell stretch with removable hood and sleeves body protection. It has waterproof breathable 3 layer complex to keep you dry and maximize moisture wicking.
Water repellent
Ripstop fabric to prevent tearing
Craftsmanship applications
Related links
- Delta Plus ORSA 1 Black Windproof Softshell Jacket Zip, S 1 EA
- Delta Plus ORSA 1 Black Windproof Softshell Jacket Zip, 2XL 1 EA
- Delta Plus ORSA 1 Black Waterproof S 1 EA
- Delta Plus ORSA 1 Black Waterproof M 1 EA
- Delta Plus ORSA 1 Black Windproof Softshell Jacket Zipper, L 1 EA
- Delta Plus ORSA 1 Navy Waterproof 3XL 1 EA
- Delta Plus ORSA 1 Black Waterproof Softshell Jacket Zip, XL 1 EA
- Delta Plus ORSA 1 Black Waterproof 2XL 1 EA
