Delta Plus ORSA 1 Black, Waterproof, Windproof Softshell Jacket Zip, S 1 EA

Subtotal (1 unit)*

€79.90

(exc. VAT)

€98.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.90

*price indicative

RS Stock No.:
277-9292
Mfr. Part No.:
ORSANOPT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

S

Product Type

Softshell Jacket

Colour

Black

Gender

Unisex

Lining Material

Polyester

Hooded

No

Series

ORSA

Standards/Approvals

No

Closure Type

Zip

Number of Outer Pockets

2

Number of Inside Pockets

1

Resistance Features

Waterproof, Windproof

COO (Country of Origin):
CN
This Delta Plus windproof and durable 2-in-1 softshell stretch with removable hood and sleeves body protection. It has waterproof breathable 3 layer complex to keep you dry and maximize moisture wicking.

Water repellent

Ripstop fabric to prevent tearing

Craftsmanship applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy