Delta Plus CARSON2 1 Black, Navy, Breathable, Waterproof Parka Jacket, M 1 EA

Subtotal (1 unit)*

€78.15

(exc. VAT)

€96.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.15

*price indicative

RS Stock No.:
277-9509
Mfr. Part No.:
CARS2MNTM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Parka Jacket

Size

M

Colour

Black, Navy

Gender

Unisex

Hooded

No

Series

CARSON2

Resistance Features

Breathable, Waterproof

Number of Inside Pockets

1

Number of Outer Pockets

5

Standards/Approvals

CE, EN 343

COO (Country of Origin):
CN
This Delta Plus waterproof parka for intense warmth. It has PU coating for greater breathability. It is compatible with Mach 2 range products.

Oxford fabric for better abrasion resistance

EN343 standards

Reflective piping for greater visibility at night

Zipper fastening and flap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy