Delta Plus CARSON2 1 Black, Navy, Breathable, Waterproof Parka Jacket, XL 1 EA
- RS Stock No.:
- 277-9510
- Mfr. Part No.:
- CARS2MNXG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€78.15
(exc. VAT)
€96.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.15 |
*price indicative
- RS Stock No.:
- 277-9510
- Mfr. Part No.:
- CARS2MNXG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | XL | |
| Colour | Black, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | CARSON2 | |
| Standards/Approvals | CE, EN 343 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size XL | ||
Colour Black, Navy | ||
Gender Unisex | ||
Hooded No | ||
Series CARSON2 | ||
Standards/Approvals CE, EN 343 | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 5 | ||
- COO (Country of Origin):
- CN
This Delta Plus waterproof parka for intense warmth. It has PU coating for greater breathability. It is compatible with Mach 2 range products.
Oxford fabric for better abrasion resistance
EN343 standards
Reflective piping for greater visibility at night
Zipper fastening and flap
Related links
- Delta Plus CARSON2 1 Black Breathable M 1 EA
- Delta Plus CARSON2 1 Black Breathable S 1 EA
- Delta Plus CARSON2 1 Black Breathable XL 1 EA
- Delta Plus CARSON2 1 Black Waterproof L 1 EA
- Delta Plus CARSON2 1 Black Breathable S 1 EA
- Delta Plus CARSON2 1 Black Breathable 2XL 1 EA
- Delta Plus CARSON2 1 Black Breathable L 1 EA
- Delta Plus RENO2 1 Black Windproof Cold Resistant XL 1 EA
