Delta Plus HORTEN2 LIGHT Black, Yellow, Breathable, Waterproof Softshell Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

€65.57

(exc. VAT)

€80.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.57

*price indicative

RS Stock No.:
277-9614
Mfr. Part No.:
HOR2LNJ3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Softshell Jacket

Colour

Black, Yellow

Gender

Unisex

Lining Material

Polyester

Hooded

Yes

Series

HORTEN2 LIGHT

Resistance Features

Breathable, Waterproof

Standards/Approvals

No

Number of Outer Pockets

4

Closure Type

Zip

COO (Country of Origin):
CN
The Delta Plus lightweight, windproof and water repellent softshell stretch for style and freedom of movement.

Waterproof breathable 3 layer complex to keep you dry and maximize moisture wicking

Reflective piping for greater visibility at night

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy