Delta Plus HORTEN2 LIGHT Black, Red, Breathable, Waterproof Softshell Jacket Zip, L 1 EA
- RS Stock No.:
- 277-9621
- Mfr. Part No.:
- HOR2LNRGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€69.04
(exc. VAT)
€84.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.04 |
*price indicative
- RS Stock No.:
- 277-9621
- Mfr. Part No.:
- HOR2LNRGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Black, Red | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | HORTEN2 LIGHT | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Black, Red | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series HORTEN2 LIGHT | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 4 | ||
- COO (Country of Origin):
- CN
The Delta Plus lightweight, windproof and water repellent softshell stretch for style and freedom of movement.
Waterproof breathable 3 layer complex to keep you dry and maximize moisture wicking
Reflective piping for greater visibility at night
Related links
- Delta Plus HORTEN2 LIGHT Black Breathable XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable S 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 2XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 3XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable S 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 3XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable M 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 2XL 1 EA
