Delta Plus Horten 2 Black, Breathable, Waterproof Softshell Jacket Zip, S 1 EA
- RS Stock No.:
- 277-9628
- Mfr. Part No.:
- HORT2NNPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€68.17
(exc. VAT)
€83.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.17 |
*price indicative
- RS Stock No.:
- 277-9628
- Mfr. Part No.:
- HORT2NNPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | Horten 2 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series Horten 2 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Number of Outer Pockets 4 | ||
Resistance Features Breathable, Waterproof | ||
- COO (Country of Origin):
- CN
The Delta Plus Softshell Jacket is lightweight, windproof and water-repellent softshell stretch for style and freedom of movement. It has applications in areas like Public services, Finishing works or Craftsmanship, Power Energy and Storage.
Reflective piping for greater visibility at night
Comfortable
Zipper fastening
Related links
- Delta Plus Horten 2 Black Waterproof Softshell Jacket Zip, XL 1 EA
- Delta Plus Horten 2 Black Waterproof Softshell Jacket Zip, L 1 EA
- Delta Plus Horten 2 Black Waterproof Softshell Jacket Zip, 2XL 1 EA
- Delta Plus Horten 2 Black Waterproof Softshell Jacket Zip, M 1 EA
- Delta Plus Horten 2 Black Breathable Softshell Jacket Zip, 3XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable S 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable S 1 EA
- Delta Plus EOLE2 2 Black Waterproof Parka Jacket Zip, 3XL 1 EA
