Delta Plus LULEA2 2 Yellow, White, Green, Black, Water Repellent Softshell Jacket Zipper, M 1 EA

Subtotal (1 unit)*

€45.50

(exc. VAT)

€55.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.50

*price indicative

RS Stock No.:
277-9671
Mfr. Part No.:
LULE2GOTM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Product Type

Softshell Jacket

Colour

Yellow, White, Green, Black

Gender

Unisex

Hooded

No

Series

LULEA2

Standards/Approvals

No

Resistance Features

Water Repellent

Number of Inside Pockets

2

Number of Outer Pockets

3

Closure Type

Zipper

COO (Country of Origin):
CN
The Delta Plus Softshell Jacket versatile, windproof and water-repellent softshell for light rain. It has applications in areas like Public works, Water and waste treatment, Finishing works or Craftsmanship, Temporary work and Maintenance.

2 layer complex for added lightness

Zipper fastening

Bottom drawstring lower body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy