ProGARM 9422 1 Orange, Waterproof, Windproof Jacket Zip, S 1 EA
- RS Stock No.:
- 278-4698
- Mfr. Part No.:
- 9422-HVO-S
- Manufacturer:
- ProGARM
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€517.13
(exc. VAT)
€636.07
(inc. VAT)
- RS Stock No.:
- 278-4698
- Mfr. Part No.:
- 9422-HVO-S
- Manufacturer:
- ProGARM
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 9422 | |
| Standards/Approvals | Class 3/3/XEN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay EN 13034:2005+A1:2009:Type 6, ELIM=23 cal/cm²/ARC 3, EN 343:2019, EN 61482-2:2018:APC 2/ATPV=25 cal/cm²/, EN ISO 11611:2015:Class 1/A1, EN ISO 11612:2015:A1/B1/C1/D1/E1/F1, EN ISO 20471:2013 + A1 2016/Class 3, RIS 3279 Issue 1 | |
| Resistance Features | Waterproof, Windproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size S | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Series 9422 | ||
Standards/Approvals Class 3/3/XEN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay EN 13034:2005+A1:2009:Type 6, ELIM=23 cal/cm²/ARC 3, EN 343:2019, EN 61482-2:2018:APC 2/ATPV=25 cal/cm²/, EN ISO 11611:2015:Class 1/A1, EN ISO 11612:2015:A1/B1/C1/D1/E1/F1, EN ISO 20471:2013 + A1 2016/Class 3, RIS 3279 Issue 1 | ||
Resistance Features Waterproof, Windproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 9422 1 Orange Windproof Jacket Zip, M 1 EA
- ProGARM 9422 1 Orange Windproof Jacket Zip, L 1 EA
- ProGARM 9422 1 Orange Windproof Jacket Zip, XL 1 EA
- ProGARM 9422 1 Orange Waterproof Jacket Zip, 4XL 1 EA
- ProGARM 9422 1 Orange Waterproof Jacket Zip, 2XL 1 EA
- ProGARM 9422 1 Orange Waterproof Jacket Zip, 3XL 1 EA
- ProGARM 9422 Orange Men's Jacket, S
- Coverguard 5YKY310 Black Cold Resistant Windproof Jacket Zip, S 1 EA

