DeWALT Sydney Stretch Jacket Black, Water Repellent Jacket, 2XL 1 EA
- RS Stock No.:
- 278-6326
- Mfr. Part No.:
- Sydney Stretch Jacket XXL
- Manufacturer:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-6326
- Mfr. Part No.:
- Sydney Stretch Jacket XXL
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Nylon, Elastane, 73% Rayon | |
| Hooded | No | |
| Series | Sydney Stretch Jacket | |
| Standards/Approvals | No | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Nylon, Elastane, 73% Rayon | ||
Hooded No | ||
Series Sydney Stretch Jacket | ||
Standards/Approvals No | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Sydney Jacket is a 4 Way Pro Stretch, lightweight, work jacket. The fabric make up of 73% Rayon, 22% Nylon and 5% Spandex, is the same material as the DeWalt Memphis Trouser. This shower-proof fabric stretches and works as hard as you do, deliv
Velcro adjustable cuffs
Adjustable hem
Shower resistant
Related links
- DeWALT Sydney Stretch Jacket Black M 1 EA
- DeWALT Sydney Stretch Jacket Black L 1 EA
- DeWALT Sydney Stretch Jacket Black XL 1 EA
- Herock KANI JACKET 1 Black 2XL 1 EA
- Herock KANI JACKET 1 Anthracite 2XL 1 EA
- Herock DRAGO JACKET Black 2XL 1 EA
- Herock KANI JACKET 1 Black Water Repellent Jacket, 2XL 1 EA
- UPower Happy 1 Black 2XL 1 EA
