Portwest S507 Navy, Breathable, Waterproof Jacket Zip, L 1 EA

Subtotal (1 unit)*

€77.69

(exc. VAT)

€95.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.69

*price indicative

RS Stock No.:
278-7514
Mfr. Part No.:
S507NARL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

L

Colour

Navy

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

S507

Standards/Approvals

EN 343

Resistance Features

Breathable, Waterproof

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest 3-in-1 jacket provides excellent waterproof, windproof and breathable protection. Adaptable to all seasons, the Argo jacket includes a detachable inner fleece for use in cool but dry conditions. It features include a pack-away hood, print access for personalisation and 7 pockets for ample storage including zipped pockets on both the outer jacket and inner fleece.

Hook and loop cuffs for a secure fit

Draw cord adjustable hem

Storm flap front to protect against the elements

Internal chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy