Goldfreeze GP14520V Silver, Heat Resistant, Flame Retardant Jacket Velcro, L 1 EA
- RS Stock No.:
- 278-8822
- Mfr. Part No.:
- GP14520V-L
- Manufacturer:
- Goldfreeze
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-8822
- Mfr. Part No.:
- GP14520V-L
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Silver | |
| Gender | Unisex | |
| Outer Material | Aluminised Aramid | |
| Hooded | No | |
| Series | GP14520V | |
| Resistance Features | Heat Resistant, Flame Retardant | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size L | ||
Product Type Jacket | ||
Colour Silver | ||
Gender Unisex | ||
Outer Material Aluminised Aramid | ||
Hooded No | ||
Series GP14520V | ||
Resistance Features Heat Resistant, Flame Retardant | ||
Standards/Approvals EN ISO 11612:2015 | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Goldfreeze aluminized suits provide superior protection against extreme heat and molten metal splash, ensuring maximum protection against radiated and contact heat.
Use in foundries, metallurgical and glass industry
Possibility to make customized designs
Related links
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, M 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, XL 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, S 1 EA
- Goldfreeze GP14520V Silver Heat Resistant Jacket Velcro, 2XL 1 EA
- Goldfreeze GP14520V Silver Heat Resistant Jacket Velcro, 3XL 1 EA
- Skytec Chemsol Plus Green Chemical Resistant L 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, L 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, XL 1 EA
