Skytec Chemsol Plus Green, Flame Retardant, Chemical Resistant, Water Resistant Chemical Resistant Jacket Velcro, L 1 EA

Subtotal (1 unit)*

€213.63

(exc. VAT)

€262.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€213.63

*price indicative

RS Stock No.:
353-2982
Mfr. Part No.:
CCCPJ/008000/GN3
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Chemical Resistant Jacket

Size

L

Colour

Green

Gender

Unisex

Outer Material

EPVC

Hooded

Yes

Series

Chemsol Plus

Standards/Approvals

EN 533, EN 467, EN 466, EN 465, EN 1149

Resistance Features

Flame Retardant, Chemical Resistant, Water Resistant

Closure Type

Velcro

RoHS Status: Exempt

COO (Country of Origin):
GB

Chemsol Plus® Jacket


Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.

Super-soft fabric for working long hours in difficult conditions

High frequency welded and taped seams

High visibility stripe for visibility in low light conditions

Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467

Flame retardant properties, prEN533

Antistatic properties BS EN 1149-1; 1996

Standards

EN 465/466/467/1149/prEN533

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy