Bosch GHJ Black, Thermal Insulation Softshell Jacket, M 1 EA
- RS Stock No.:
- 280-3633
- Mfr. Part No.:
- 06188000DY
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€291.53
(exc. VAT)
€358.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.53 |
*price indicative
- RS Stock No.:
- 280-3633
- Mfr. Part No.:
- 06188000DY
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | 100% Polyester | |
| Series | GHJ | |
| Standards/Approvals | RoHS | |
| Resistance Features | Thermal Insulation | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Black | ||
Gender Men | ||
Lining Material 100% Polyester | ||
Series GHJ | ||
Standards/Approvals RoHS | ||
Resistance Features Thermal Insulation | ||
- COO (Country of Origin):
- CN
The Bosch Heated Jacket is an Ideal one-piece solution which provides perfect warmth that makes layering multiple clothing items unnecessary.
Easy charging of USB-powered devices via battery adapters integrated port
Three-zone heating
Withstands the harshest conditions
