Bosch GHV Black, Thermal Insulation Softshell Jacket, 2XL 1 EA

Subtotal (1 unit)*

€263.31

(exc. VAT)

€323.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€263.31

*price indicative

RS Stock No.:
280-3639
Mfr. Part No.:
06188000EE
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Softshell Jacket

Size

2XL

Colour

Black

Gender

Men

Lining Material

Polyester

Series

GHV

Resistance Features

Thermal Insulation

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bosch Heated Vest with consistent body core warmth with simultaneous maximum freedom of movement, especially having the arms free.

Easy charging of USB-powered devices via battery adapter’s integrated port

Three-zone heating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy