Regatta Professional TRA701 Navy, Breathable, Waterproof Softshell Jacket Zipper, M 1 EA
- RS Stock No.:
- 280-5544
- Mfr. Part No.:
- TRA701 272 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€44.37
(exc. VAT)
€54.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.37 |
*price indicative
- RS Stock No.:
- 280-5544
- Mfr. Part No.:
- TRA701 272 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA701 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Navy | ||
Gender Men | ||
Hooded Yes | ||
Series TRA701 | ||
Closure Type Zipper | ||
Standards/Approvals EN 343 | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Regatta Professional venturer 3 layer hooded jacket crafted with wind-resistant membrane fabric and featuring an ATL durable water repellent finish. It offers special features like a grown-on hood with a shockcord adjustment system, 2 zipped lower pockets, a zipped chest pocket, and adjustable cuffs.
Warm backed woven Softshell XPT
Waterproof and breathable 3 layer
Membrane fabric
Related links
- Regatta Professional TRA762 Grey Water Repellent Anti-Pilling Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA705 1 Navy Water Repellent M 1 EA
- Regatta Professional TRA762 Navy Wind Anti-Pilling Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent M 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Black Water Repellent M 1 EA
