Orn 4300 1 Black, Waterproof, Windproof Bomber Jacket Hook & Loop, XL 1 EA
- RS Stock No.:
- 280-5602
- Mfr. Part No.:
- 4300 - XL
- Manufacturer:
- Orn
Subtotal (1 unit)*
€36.67
(exc. VAT)
€45.10
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.67 |
*price indicative
- RS Stock No.:
- 280-5602
- Mfr. Part No.:
- 4300 - XL
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | XL | |
| Product Type | Bomber Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Series | 4300 | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Waterproof, Windproof | |
| Closure Type | Hook & Loop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size XL | ||
Product Type Bomber Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Fleece | ||
Hooded Yes | ||
Series 4300 | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Resistance Features Waterproof, Windproof | ||
Closure Type Hook & Loop | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn jacket features waterproof fabric, a fleece-lined collar, warm-lined sleeves, reflective trim, a concealed hood with adjustable straps, and a storm flap with hook and loop fastening.
Adjustable cuffs
2 Lower zipped pockets
Inner patch security pocket
Related links
- Delta Plus MILT2BM 2 Navy Waterproof XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof L 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof 2XL 1 EA
- Delta Plus MOOVEGO 1 Grey Windproof Bomber Jacket Zipper, XL 1 EA
- Blaklader 4749251399 1 Black Windproof Jacket Zipper Closure, XL 1 EA
- Blaklader 4484191799 Black Windproof Jacket Front Zip, XL 1 EA
- RS PRO Black Windproof Softshell Jacket Zipper, XL 1 EA
- RS PRO Black Windproof Jacket Zipper, XL 1 EA
