Regatta Professional TRA600 Grey, Windproof, Water Repellent, Lightweight Jacket Zipper, L 1 EA

Subtotal (1 unit)*

€42.36

(exc. VAT)

€52.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.36

*price indicative

RS Stock No.:
280-6051
Mfr. Part No.:
TRA600 03870
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Jacket

Colour

Grey

Gender

Men

Outer Material

Polyester

Hooded

No

Series

TRA600

Closure Type

Zipper

Standards/Approvals

No

Resistance Features

Windproof, Water Repellent, Lightweight

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional softshell jacket has inner zip guard, 2 zipped lower and 1 zipped chest pocket. Product has no external logo branding and made using recycled materials.

100 percent Recycled polyester fabric

Durable water repellent finish

Wind resistant

Super soft handle

Quick drying

Lightweight and easy to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy