Regatta Professional TRA600 Grey, Lightweight, Water Repellent, Windproof Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 280-6055
- Mfr. Part No.:
- TRA600 03895
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€42.36
(exc. VAT)
€52.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.36 |
*price indicative
- RS Stock No.:
- 280-6055
- Mfr. Part No.:
- TRA600 03895
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | TRA600 | |
| Resistance Features | Lightweight, Water Repellent, Windproof | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series TRA600 | ||
Resistance Features Lightweight, Water Repellent, Windproof | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional softshell jacket has inner zip guard, 2 zipped lower and 1 zipped chest pocket. Product has no external logo branding and made using recycled materials.
100 percent Recycled polyester fabric
Durable water repellent finish
Wind resistant
Super soft handle
Quick drying
Lightweight and easy to wear
Related links
- Regatta Professional TRA600 Grey Water Repellent S 1 EA
- Regatta Professional TRA600 Navy Water Repellent 3XL 1 EA
- Regatta Professional TRA600 Black Water Repellent 3XL 1 EA
- Regatta Professional TRA600 Royal Blue Water Repellent 3XL 1 EA
- Regatta Professional TRA600 Black Water Repellent 2XL 1 EA
- Regatta Professional TRA600 Black Water Repellent M 1 EA
- Regatta Professional TRA600 Black Water Repellent L 1 EA
- Regatta Professional TRA600 Grey Lightweight XL 1 EA
