Mascot Workwear 20102-253 Dark Navy, Breathable Softshell Jacket Zipper Under Storm Flap, 3XL 1 EA

Subtotal (1 unit)*

€129.61

(exc. VAT)

€159.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.61

*price indicative

RS Stock No.:
280-7609
Mfr. Part No.:
20102-253-0103XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Softshell Jacket

Size

3XL

Colour

Dark Navy

Gender

Men

Outer Material

Polyester

Lining Material

Fleece

Hooded

No

Series

20102-253

Standards/Approvals

Oeko-Tex Standard 100

Resistance Features

Breathable

Closure Type

Zipper Under Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear breathable softshell jacket featuring a cozy fleece inner side and a high collar ensures warmth and comfort. It is equipped with a zip and internal storm flap for secure fastening along with inner pockets and front pockets with zips for convenient storage. The chest pocket with a zip adds functionality, while the inclusion of reflectors enhances visibility.

Breathable

Fleece on inner side

Fastening with zip and internal storm flap so the wind is kept out

Zipped pockets

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy