Mascot Workwear 20102-253 Dark Navy, Breathable Softshell Jacket Zipper Under Storm Flap, L 1 EA
- RS Stock No.:
- 280-7611
- Mfr. Part No.:
- 20102-253-010L
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€117.17
(exc. VAT)
€144.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.17 |
*price indicative
- RS Stock No.:
- 280-7611
- Mfr. Part No.:
- 20102-253-010L
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Dark Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Fleece | |
| Hooded | No | |
| Series | 20102-253 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Dark Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Fleece | ||
Hooded No | ||
Series 20102-253 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear breathable softshell jacket featuring a cozy fleece inner side and a high collar ensures warmth and comfort. It is equipped with a zip and internal storm flap for secure fastening along with inner pockets and front pockets with zips for convenient storage. The chest pocket with a zip adds functionality, while the inclusion of reflectors enhances visibility.
Breathable
Fleece on inner side
Fastening with zip and internal storm flap so the wind is kept out
Zipped pockets
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 20102-253 Dark Navy M 1 EA
- Mascot Workwear 20102-253 Dark Navy S 1 EA
- Mascot Workwear 20102-253 Dark Navy 3XL 1 EA
- Mascot Workwear 20102-253 Dark Navy 4XL 1 EA
- Mascot Workwear 20102-253 Dark Navy 2XL 1 EA
- Mascot Workwear 20102-253 Dark Navy XS 1 EA
- Mascot Workwear 20102-253 Dark Navy XL 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy L 1 EA
