Mascot Workwear 18311-231 Blue, Dark Navy, Breathable, Water Resistant, Wind Resistant Jacket Zipper Under Storm Flap,
- RS Stock No.:
- 281-4342
- Mfr. Part No.:
- 18311-231-910102XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€202.84
(exc. VAT)
€249.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.84 |
*price indicative
- RS Stock No.:
- 281-4342
- Mfr. Part No.:
- 18311-231-910102XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Blue, Dark Navy | |
| Gender | Women | |
| Outer Material | 100% Polyester | |
| Hooded | No | |
| Series | 18311-231 | |
| Standards/Approvals | Hydrostatic pressure test > 10, 000 mmH2O according to EN ISO 811 | |
| Resistance Features | Breathable, Water Resistant, Wind Resistant | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Blue, Dark Navy | ||
Gender Women | ||
Outer Material 100% Polyester | ||
Hooded No | ||
Series 18311-231 | ||
Standards/Approvals Hydrostatic pressure test > 10, 000 mmH2O according to EN ISO 811 | ||
Resistance Features Breathable, Water Resistant, Wind Resistant | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and storm flap, so the wind is kept out.
Ribbed cuffs to keep the cold out
Elastic adjustment at the waist
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18311-231 Dark Navy Water Resistant 2XL 1
- Mascot Workwear 18311-231 Blue Breathable Jacket Zipper Under Storm Flap, M 1 EA
- Mascot Workwear 18311-231 1 Black Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 Red Wind Resistant Breathable Jacket Zipper Under Storm Flap, 2XL 1
- Mascot Workwear 18311-231 Blue Breathable Jacket Zipper Under Storm Flap, XL 1 EA
- Mascot Workwear 18311-231 Blue Breathable Jacket Zipper Under Storm Flap, S 1 EA
- Mascot Workwear 18311-231 Blue Breathable Jacket Zipper Under Storm Flap, 5XL 1 EA
- Mascot Workwear 18311-231 Blue Breathable Jacket Zipper Under Storm Flap, 3XL 1 EA
