Mascot Workwear 18311-231 1 Black, Breathable, Water Resistant, Wind Resistant Jacket Fastening with Zip, 2XL 1 EA
- RS Stock No.:
- 281-4301
- Mfr. Part No.:
- 18311-231-092XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€202.84
(exc. VAT)
€249.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.84 |
*price indicative
- RS Stock No.:
- 281-4301
- Mfr. Part No.:
- 18311-231-092XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | 100% Polyester | |
| Hooded | No | |
| Series | 18311-231 | |
| Closure Type | Fastening with Zip | |
| Standards/Approvals | Industrial care category B3, Shrinkage max. 2%, 000 mmH2O according to EN ISO 811, Certifications Logo, Hydrostatic pressure test > 10 | |
| Resistance Features | Breathable, Water Resistant, Wind Resistant | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material 100% Polyester | ||
Hooded No | ||
Series 18311-231 | ||
Closure Type Fastening with Zip | ||
Standards/Approvals Industrial care category B3, Shrinkage max. 2%, 000 mmH2O according to EN ISO 811, Certifications Logo, Hydrostatic pressure test > 10 | ||
Resistance Features Breathable, Water Resistant, Wind Resistant | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and storm flap, so the wind is kept out.
Ribbed cuffs to keep the cold out
Elastic adjustment at the waist
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18311-231 1 Anthracite Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 Green Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 Dark Navy Water Resistant 2XL 1
- Mascot Workwear 18345-231 Black 2XL 1 EA
- Mascot Workwear 18311-231 Blue Breathable Wind Resistant Jacket Zipper Under Storm Flap,
- Mascot Workwear 18311-231 Red Wind Resistant Breathable Jacket Zipper Under Storm Flap, 2XL 1
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Fastening with Zip, 2XL 1 EA
- Mascot Workwear 18311-231 Black 5XL 1 EA
