ProGARM 5805 Navy, Yellow Jacket Zipper, S 1 EA
- RS Stock No.:
- 281-5971
- Mfr. Part No.:
- 5805-BNY-S
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€264.70
(exc. VAT)
€325.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.70 |
*price indicative
- RS Stock No.:
- 281-5971
- Mfr. Part No.:
- 5805-BNY-S
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Series | 5805 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 5 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size S | ||
Product Type Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Series 5805 | ||
Standards/Approvals No | ||
Number of Outer Pockets 5 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 5805 Navy 3XL 1 EA
- ProGARM 5805 Navy XL 1 EA
- ProGARM 5805 Navy Heat Resistant Jacket Zipper, M 1 EA
- ProGARM 5805 Navy Heat Resistant Jacket Zipper, L 1 EA
- ProGARM 5805 Yellow 2XL 1 EA
- ProGARM 5808 Yellow Arc Flash Protection S 1 EA
- ProGARM 9931 Navy Softshell Jacket Zipper, S 1 EA
- Supertouch SHV Navy Hi-Vis Jacket Zipper, S 1 EA
