ProGARM 5805 Navy, Yellow, Heat Resistant Jacket Zipper, M 1 EA

Subtotal (1 unit)*

€264.70

(exc. VAT)

€325.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.70

*price indicative

RS Stock No.:
281-5970
Mfr. Part No.:
5805-BNY-M
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Jacket

Size

M

Colour

Navy, Yellow

Gender

Men

Series

5805

Resistance Features

Heat Resistant

Standards/Approvals

No

Closure Type

Zipper

Number of Outer Pockets

5

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy