ProGARM 9720 Navy, Yellow Jacket Zipper, L 1 EA
- RS Stock No.:
- 281-5984
- Mfr. Part No.:
- 9720-HYN-L
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€519.61
(exc. VAT)
€639.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €519.61 |
*price indicative
- RS Stock No.:
- 281-5984
- Mfr. Part No.:
- 9720-HYN-L
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Outer Material | Inherent Special Weave Fabric | |
| Lining Material | Inherent Woven Fabric | |
| Series | 9720 | |
| Number of Outer Pockets | 5 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size L | ||
Colour Navy, Yellow | ||
Gender Men | ||
Outer Material Inherent Special Weave Fabric | ||
Lining Material Inherent Woven Fabric | ||
Series 9720 | ||
Number of Outer Pockets 5 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
