Cecla 5808 Navy, Yellow Jacket Zipper, L 1 EA
- RS Stock No.:
- 281-5973
- Mfr. Part No.:
- 5808-HYB-L
- Manufacturer:
- Cecla
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€257.30
(exc. VAT)
€316.48
(inc. VAT)
- RS Stock No.:
- 281-5973
- Mfr. Part No.:
- 5808-HYB-L
- Manufacturer:
- Cecla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cecla | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Series | 5808 | |
| Number of Outer Pockets | 5 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Cecla | ||
Size L | ||
Product Type Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Series 5808 | ||
Number of Outer Pockets 5 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG

