Coverguard 5ANT010 2 Black, Waterproof Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 281-6644
- Mfr. Part No.:
- 5ANT01000L
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€80.70
(exc. VAT)
€99.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.70 |
*price indicative
- RS Stock No.:
- 281-6644
- Mfr. Part No.:
- 5ANT01000L
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Women | |
| Hooded | No | |
| Series | 5ANT010 | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Black | ||
Gender Women | ||
Hooded No | ||
Series 5ANT010 | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Antilope jacket has 3-layer Ripstop softshell and adjustable hemline with elastic drawcord. It has also been provided with high performance membrane and underarm mesh.
Waterproof
Breathable
Removable hood
Snap in the collar
Raglan sleeves
Related links
- Coverguard 5ANT010 2 Black S 1 EA
- Coverguard 5ANT010 2 Black XL 1 EA
- Coverguard 5ANT010 2 Black M 1 EA
- Coverguard 5ANT010 2 Black XS 1 EA
- Coverguard 5ANT010 2 Black 2XL 1 EA
- Delta Plus ORSA 1 Red Windproof L 1 EA
- Helly Hansen LUNA Black Waterproof Softshell Jacket Zipper, L 1 EA
- Parade OSTROV Black Waterproof Softshell Jacket Zipper, L 1 EA
