Coverguard 5ANT010 2 Black, Waterproof Softshell Jacket Zipper, S 1 EA

Subtotal (1 unit)*

€80.70

(exc. VAT)

€99.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.70

*price indicative

RS Stock No.:
281-6646
Mfr. Part No.:
5ANT01000S
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Softshell Jacket

Size

S

Colour

Black

Gender

Women

Hooded

No

Series

5ANT010

Number of Outer Pockets

3

Closure Type

Zipper

Resistance Features

Waterproof

Number of Inside Pockets

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Antilope jacket has 3-layer Ripstop softshell and adjustable hemline with elastic drawcord. It has also been provided with high performance membrane and underarm mesh.

Waterproof

Breathable

Removable hood

Snap in the collar

Raglan sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy