Coverguard 5PIK12 Navy, Flame Retardant, Heat Resistant Jacket Zipper, M 1 EA
- RS Stock No.:
- 281-6714
- Mfr. Part No.:
- 5PIK12000M
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€113.71
(exc. VAT)
€139.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.71 |
*price indicative
- RS Stock No.:
- 281-6714
- Mfr. Part No.:
- 5PIK12000M
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | Fleece | |
| Hooded | No | |
| Series | 5PIK12 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Resistance Features | Flame Retardant, Heat Resistant | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material Fleece | ||
Hooded No | ||
Series 5PIK12 | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 11612:2015 | ||
Resistance Features Flame Retardant, Heat Resistant | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard PIKKER jacket can be worn alone or as a lining for NOTT and DAGDA parkas. It can be used in sectors like Extracting Oil and Gas, Light Industries, Mechanicals constructions, Mining.
Warmer
Related links
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, S 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, 2XL 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, XL 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, L 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, 3XL 1 EA
- Portwest FR68 Navy Heat Resistant Jacket, M 1 EA
- DMD 04502MRPHVM Marine Waterproof Chemical Resistant Jacket Zipper, M 1 EA
- Goldfreeze GP14520V Silver Heat Resistant Jacket Velcro, 3XL 1 EA
