Coverguard 5PIK12 Navy, Flame Retardant, Heat Resistant Jacket Zipper, S 1 EA

Subtotal (1 unit)*

€113.71

(exc. VAT)

€139.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.71

*price indicative

RS Stock No.:
281-6715
Mfr. Part No.:
5PIK12000S
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

S

Product Type

Jacket

Colour

Navy

Gender

Unisex

Lining Material

Fleece

Hooded

No

Series

5PIK12

Standards/Approvals

EN ISO 11612:2015

Number of Outer Pockets

2

Closure Type

Zipper

Resistance Features

Flame Retardant, Heat Resistant

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard PIKKER jacket can be worn alone or as a lining for NOTT and DAGDA parkas. It can be used in sectors like Extracting Oil and Gas, Light Industries, Mechanicals constructions, Mining.

Warmer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy