Mascot Workwear 18008-511 Dark Navy, Lightweight, Water Repellent, Windproof Jacket Zipper Under Storm Flap, XL 1 EA

Subtotal (1 unit)*

€117.88

(exc. VAT)

€144.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.88

*price indicative

RS Stock No.:
281-7086
Mfr. Part No.:
18008-511-010XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

XL

Colour

Dark Navy

Gender

Women

Outer Material

12% Elastolefin, Polyester

Hooded

No

Series

18008-511

Closure Type

Zipper Under Storm Flap

Resistance Features

Lightweight, Water Repellent, Windproof

Standards/Approvals

EN ISO 15797

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear ULTIMATE STRETCH Jacket specially designed and fitted for women. The water-repellent multifunctional stretch material combines a low weight with a very high durability. It has fastening with zip and internal storm flap, so the wind is kept out.

Extra visibility with the help of reflectors

The product tolerates industrial washing

Provides unique freedom of movement and high comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy