Mascot Workwear 20015-318 White, Water Repellent Jacket, 5XL 1 EA

Subtotal (1 unit)*

€128.59

(exc. VAT)

€158.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.59

*price indicative

RS Stock No.:
281-7532
Mfr. Part No.:
20015-318-065XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

5XL

Product Type

Jacket

Colour

White

Gender

Unisex

Outer Material

Polyester

Series

20015-318

Standards/Approvals

EN ISO 15797

Resistance Features

Water Repellent

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Thermal Jacket is a combination of regular fabric and stretch fabric, with the stretch fabric placed where extra freedom of movement is required. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles of HACCP.

The product tolerates industrial washing

Water-repellent

Extra soft as the product is sewn rather than fused together

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy