Mascot Workwear 20015-318 White, Water Repellent Jacket, XL 1 EA
- RS Stock No.:
- 281-7537
- Mfr. Part No.:
- 20015-318-06XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€75.58
(exc. VAT)
€92.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.58 |
*price indicative
- RS Stock No.:
- 281-7537
- Mfr. Part No.:
- 20015-318-06XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | White | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | 20015-318 | |
| Standards/Approvals | EN ISO 15797 | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type Jacket | ||
Colour White | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series 20015-318 | ||
Standards/Approvals EN ISO 15797 | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Thermal Jacket is a combination of regular fabric and stretch fabric, with the stretch fabric placed where extra freedom of movement is required. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles of HACCP.
The product tolerates industrial washing
Water-repellent
Extra soft as the product is sewn rather than fused together
Related links
- Mascot Workwear 20015-318 White 2XL 1 EA
- Mascot Workwear 20015-318 White 4XL 1 EA
- Mascot Workwear 20015-318 White 3XL 1 EA
- Mascot Workwear 20015-318 White 6XL 1 EA
- Mascot Workwear 20015-318 White XS 1 EA
- Mascot Workwear 20015-318 White 5XL 1 EA
- Mascot Workwear 20015-318 White S 1 EA
- Mascot Workwear 20015-318 White M 1 EA
