Mascot Workwear 20062-511 White, Lightweight, Quick Drying Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- RS Stock No.:
- 281-7718
- Mfr. Part No.:
- 20062-511-063333XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€95.06
(exc. VAT)
€116.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.06 |
*price indicative
- RS Stock No.:
- 281-7718
- Mfr. Part No.:
- 20062-511-063333XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | White | |
| Gender | Women | |
| Outer Material | 12% Elastolefin, 88% Polyester | |
| Hooded | No | |
| Series | 20062-511 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Standards/Approvals | EN ISO 15797 | |
| Resistance Features | Lightweight, Quick Drying | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 3XL | ||
Product Type Jacket | ||
Colour White | ||
Gender Women | ||
Outer Material 12% Elastolefin, 88% Polyester | ||
Hooded No | ||
Series 20062-511 | ||
Closure Type Fastening with Hidden Press Studs | ||
Standards/Approvals EN ISO 15797 | ||
Resistance Features Lightweight, Quick Drying | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Smock is jacket of Ultimate stretch material that provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
Quick drying
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear 20062-511 White Quick Drying Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Mascot Workwear 20064-511 White Quick Drying Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Mascot Workwear 20062-511 Red Lightweight 3XL 1 EA
- Mascot Workwear 20062-511 White Lightweight Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Mascot Workwear 20054-511 White Lightweight Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Mascot Workwear 20062-511 White Quick Drying Jacket Fastening with Hidden Press Studs, XS 1 EA
- Mascot Workwear 20062-511 White Quick Drying Jacket Fastening with Hidden Press Studs, M 1 EA
- Mascot Workwear 20062-511 White Quick Drying Jacket Fastening with Hidden Press Studs, L 1 EA
