L & M Young Y01-GFRAS19-T019 2 Orange, Arc Flash, Flame Retardant Arc Flash Jacket Stud, Zip, 3XL 1 EA
- RS Stock No.:
- 282-0421
- Mfr. Part No.:
- Y01-GFRAS19-T019-3XL
- Manufacturer:
- L & M Young
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-0421
- Mfr. Part No.:
- Y01-GFRAS19-T019-3XL
- Manufacturer:
- L & M Young
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Series | Y01-GFRAS19-T019 | |
| Number of Inside Pockets | 2 | |
| Colour | Orange | |
| Resistance Features | Arc Flash, Flame Retardant | |
| Product Type | Arc Flash Jacket | |
| Closure Type | Stud, Zip | |
| Size | 3XL | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Fleece | |
| Number of Outer Pockets | 4 | |
| Outer Material | 1% Anti-Static, 99% Cotton | |
| Standards/Approvals | EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Series Y01-GFRAS19-T019 | ||
Number of Inside Pockets 2 | ||
Colour Orange | ||
Resistance Features Arc Flash, Flame Retardant | ||
Product Type Arc Flash Jacket | ||
Closure Type Stud, Zip | ||
Size 3XL | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Fleece | ||
Number of Outer Pockets 4 | ||
Outer Material 1% Anti-Static, 99% Cotton | ||
Standards/Approvals EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- L & M Young Y01-GFRAS19-T019 2 Orange Flame Retardant Arc Flash Jacket Stud 3XL 1 EA
- L & M Young GFRAS19-T019 2 Orange XL 1 EA
- L & M Young GFRAS19-T019 2 Orange S 1 EA
- L & M Young GFRAS19-T019 2 Orange 2XL 1 EA
- L & M Young GFRAS19-T019 2 Orange M 1 EA
- Portwest FR605 1 Navy Anti-Static Flame Retardant L 1 EA
- Sioen 1 Navy 46R 1 EA
- Sioen Kaldvik 2 Orange Navy 3XL 1 EA
