L & M Young GFRAS19-T019 2 Orange, Arc Flash Arc Flash Jacket Zipper, M 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-0423
Mfr. Part No.:
Y01-GFRAS19-T019-M
Manufacturer:
L & M Young
Find similar products by selecting one or more attributes.
Select all

Brand

L & M Young

Series

GFRAS19-T019

Number of Inside Pockets

2

Colour

Orange

Resistance Features

Arc Flash

Product Type

Arc Flash Jacket

Closure Type

Zipper

Size

M

Gender

Unisex

Hooded

Yes

Lining Material

Polyester Fleece

Number of Outer Pockets

2

Outer Material

Cotton, Polyester

Standards/Approvals

EN ISO 11612

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy