Sioen sio, Anti-Static, Flame Resistant Jacket, S 1 EA
- RS Stock No.:
- 282-1328
- Mfr. Part No.:
- 9462S
- Manufacturer:
- Sioen
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1328
- Mfr. Part No.:
- 9462S
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | S | |
| Product Type | Jacket | |
| Series | sio | |
| Resistance Features | Anti-Static, Flame Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size S | ||
Product Type Jacket | ||
Series sio | ||
Resistance Features Anti-Static, Flame Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Sioen sio Flame Resistant Jacket, L 1 EA
- Sioen sio M 1 EA
- Sioen sio Anti-Static Gilet, L
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, S 1 EA
- Sioen Uk 019VA2PF9 1 Navy Chemical Resistant Waterproof Jacket Zip, S 1 EA
- Sioen Uk 019VA2PF9 1 Navy Flame Retardant Chemical Resistant Jacket Zip, 3XL 1 EA
- Sioen Uk 019VA2PF9 1 Grey Flame Retardant Anti-Static Jacket Zip, S 1 EA
- Fristads 4180 FSS Dark Navy Flame Resistant Jacket Zipper, S 1 EA
