Portwest C859 Navy, Comfortable, Soft Jacket, M
- RS Stock No.:
- 282-4307
- Mfr. Part No.:
- C859M
- Manufacturer:
- Portwest
Stock information currently inaccessible
- RS Stock No.:
- 282-4307
- Mfr. Part No.:
- C859M
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Clothing Type | Work Jacket | |
| Colour | Navy | |
| Material Properties | Comfortable, Soft | |
| Style | Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Series | C859 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Clothing Type Work Jacket | ||
Colour Navy | ||
Material Properties Comfortable, Soft | ||
Style Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series C859 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Mayo Jacket include an action back for comfort and multiple pockets for convenience. It offers a range of designs and features suitable for many end uses. Quality fabrics and construction techniques are used guaranteeing comfort and safety.
4 pockets for ample storage
Phone pocket
Action back for extra freedom of movement
Concealed stud front for easy access
Phone pocket
Action back for extra freedom of movement
Concealed stud front for easy access
Related links
- Portwest C859 Navy Soft Jacket, XL
- Portwest C859 Navy Soft Jacket, S
- Portwest C859 Navy Soft Jacket, L
- Portwest C859 Navy 2XL 1 EA
- Portwest C859 Navy Anti-Scratch Jacket, M 1 EA
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, 4XL 1 EA
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, 2XL 1 EA
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, 3XL 1 EA
