Portwest C859 Navy, Comfortable Jacket, 2XL 1 EA
- RS Stock No.:
- 282-4305
- Mfr. Part No.:
- C8592XL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.75
(exc. VAT)
€24.29
(inc. VAT)
- RS Stock No.:
- 282-4305
- Mfr. Part No.:
- C8592XL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | C859 | |
| Standards/Approvals | No | |
| Resistance Features | Comfortable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Series C859 | ||
Standards/Approvals No | ||
Resistance Features Comfortable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Mayo Jacket include an action back for comfort and multiple pockets for convenience. It offers a range of designs and features suitable for many end uses. Quality fabrics and construction techniques are used guaranteeing comfort and safety.
4 pockets for ample storage
Phone pocket
Action back for extra freedom of movement
Concealed stud front for easy access
Related links
- Portwest C859 Navy Soft Jacket, XL
- Portwest C859 Navy Soft Jacket, M
- Portwest C859 Navy Soft Jacket, S
- Portwest C859 Navy Soft Jacket, L
- Velilla 206007 2 Blue Soft 2XL 1 EA
- Portwest C859 Navy Anti-Scratch Jacket, M 1 EA
- Portwest C859 Navy UV Protection Jacket, L 1 EA
- Portwest C859 Navy UV Protection Jacket, XL 1 EA

