ProGARM 1 Navy, Orange, Yellow, Stretchable Jacket Drawcord Waist Adjustment with Toggles, ThermSAFE Plastic FR Zipper,
- RS Stock No.:
- 283-0824
- Mfr. Part No.:
- 5850-NAV-L
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€189.60
(exc. VAT)
€233.21
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €189.60 |
*price indicative
- RS Stock No.:
- 283-0824
- Mfr. Part No.:
- 5850-NAV-L
- Manufacturer:
- ProGARM
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Navy, Orange, Yellow | |
| Outer Material | Vxs+ 250W 250G/M2 Woven Inherent Fabric, Vxs+ 310F 300G/M2 Fleece Inherent Fabric | |
| Lining Material | Vxs+ 230C 230G/M2 Woven Fabric | |
| Closure Type | Drawcord Waist Adjustment with Toggles, ThermSAFE Plastic FR Zipper, Velcro | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | A1, A1+A2, A2, APC 1, ATPV= 26cal/cm2cal/cm2, B1, C1, Charge Decay, Class 1, E1, ELIM= 23cal/cm2cal/cm2, ELIM =8cal/cm2cal/cm2, EN 1149-5:2018, EN 13758-2:2003+A1:2006, EN 61482-2:2020, EN ISO 11611:2015, EN ISO 11612:2015, F1, Pt. 3:2004, Pt. 5:2018, UPF 40 | |
| Resistance Features | Stretchable | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size L | ||
Product Type Jacket | ||
Colour Navy, Orange, Yellow | ||
Outer Material Vxs+ 250W 250G/M2 Woven Inherent Fabric, Vxs+ 310F 300G/M2 Fleece Inherent Fabric | ||
Lining Material Vxs+ 230C 230G/M2 Woven Fabric | ||
Closure Type Drawcord Waist Adjustment with Toggles, ThermSAFE Plastic FR Zipper, Velcro | ||
Number of Outer Pockets 4 | ||
Standards/Approvals A1, A1+A2, A2, APC 1, ATPV= 26cal/cm2cal/cm2, B1, C1, Charge Decay, Class 1, E1, ELIM= 23cal/cm2cal/cm2, ELIM =8cal/cm2cal/cm2, EN 1149-5:2018, EN 13758-2:2003+A1:2006, EN 61482-2:2020, EN ISO 11611:2015, EN ISO 11612:2015, F1, Pt. 3:2004, Pt. 5:2018, UPF 40 | ||
Resistance Features Stretchable | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 1 Navy Wind Resistant ThermSAFE Plastic FR Zipper
- ProGARM 9931 Navy Softshell Jacket Zipper, L 1 EA
- ProGARM 5850 Navy Men's Jacket, 2XL
- ProGARM 5850 Navy Men's Jacket, XL
- ProGARM 5850 Navy Men's Jacket, S
- ProGARM 5850 Navy Men's Jacket, M
- ProGARM 5850 Navy Men's Jacket, 4XL
- ProGARM 5850 Navy Men's Jacket, 3XL
