ProGARM 1 Navy, Yellow, Wind Resistant, Waterproof Jacket Zipped Hand Pockets, ThermSAFE Plastic FR Zipper, Storm Flap,
- RS Stock No.:
- 283-0833
- Mfr. Part No.:
- 9720-HYN-M
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€519.61
(exc. VAT)
€639.12
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €519.61 |
*price indicative
- RS Stock No.:
- 283-0833
- Mfr. Part No.:
- 9720-HYN-M
- Manufacturer:
- ProGARM
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy, Yellow | |
| Outer Material | Inherent Special Weave Fabric with Waterproof Membrane | |
| Lining Material | Inherent Woven Fabric | |
| Hooded | Yes | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016, IEC 61482-2:2018, EN ISO 11612:2015, EN ISO 11611:2015, EN 343:2019, EN 13034:2005+A1:2019, EN 1149-5:2018, Arc Rating | |
| Resistance Features | Wind Resistant, Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zipped Hand Pockets, ThermSAFE Plastic FR Zipper, Storm Flap, Fully Adjustable, Fold Away Hood with Velcro, Cuff Tabs with Velcro Brand Fasteners, Covered | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size M | ||
Colour Navy, Yellow | ||
Outer Material Inherent Special Weave Fabric with Waterproof Membrane | ||
Lining Material Inherent Woven Fabric | ||
Hooded Yes | ||
Standards/Approvals EN ISO 20471:2013+A1:2016, IEC 61482-2:2018, EN ISO 11612:2015, EN ISO 11611:2015, EN 343:2019, EN 13034:2005+A1:2019, EN 1149-5:2018, Arc Rating | ||
Resistance Features Wind Resistant, Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Closure Type Zipped Hand Pockets, ThermSAFE Plastic FR Zipper, Storm Flap, Fully Adjustable, Fold Away Hood with Velcro, Cuff Tabs with Velcro Brand Fasteners, Covered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 1 Yellow Wind Resistant Zipped Hand Pockets, ThermSAFE
- ProGARM 1 Navy Yellow ThermSAFE Plastic FR Zipper,
- ProGARM 9720 1 Navy Wind Resistant XL 1 EA
- ProGARM 9720 1 Navy Water Resistant 2XL 1 EA
- ProGARM 9720 Navy L 1 EA
- ProGARM 9720 Yellow 2XL
- ProGARM 9720 Yellow S
- ProGARM 9720 Yellow Men's Jacket, 3XL
