Orbit International HPGCJBK 1 Black, Waterproof Jacket Two Way Zip, 3XL 1 EA
- RS Stock No.:
- 283-1127
- Mfr. Part No.:
- HPGCJBK-3XL
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 283-1127
- Mfr. Part No.:
- HPGCJBK-3XL
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | 100% Polyester Mesh | |
| Hooded | Yes | |
| Series | HPGCJBK | |
| Number of Outer Pockets | 3 | |
| Closure Type | Two Way Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Lining Material 100% Polyester Mesh | ||
Hooded Yes | ||
Series HPGCJBK | ||
Number of Outer Pockets 3 | ||
Closure Type Two Way Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Orbit International HPGCJBK 1 Navy 2XL 1 EA
- Orbit International PACIFIC Black Knight Yellow 3XL 1 EA
- Delta Plus ORSA 1 Black Windproof Softshell Jacket Zip, 3XL 1 EA
- Helly Hansen OXFORD 1 Black 3XL 1 EA
- UPower IMPACT Black 3XL 1 EA
- Delta Plus Horten 2 Black Breathable Softshell Jacket Zip, 3XL 1 EA
- Regatta Professional TRA143 Black 3XL 1 EA
- Coverguard 5YKY310 Black Windproof Cold Resistant Jacket Zip, 3XL 1 EA
