ProGARM 5808 Navy, Yellow, Anti-Static, Arc Flash Protection Arc Flash Jacket Zipper, 4XL 1 EA
- RS Stock No.:
- 286-4495
- Mfr. Part No.:
- 5808-NVY-XXXXL
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€257.30
(exc. VAT)
€316.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.30 |
*price indicative
- RS Stock No.:
- 286-4495
- Mfr. Part No.:
- 5808-NVY-XXXXL
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Arc Flash Jacket | |
| Size | 4XL | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Series | 5808 | |
| Closure Type | Zipper | |
| Resistance Features | Anti-Static, Arc Flash Protection | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Arc Flash Jacket | ||
Size 4XL | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded No | ||
Series 5808 | ||
Closure Type Zipper | ||
Resistance Features Anti-Static, Arc Flash Protection | ||
Standards/Approvals EN ISO 11612:2015 | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Jacket designed with mandarin collar which provides maximum neck protection. Two front pockets with zippers offer secure storage for your essentials, keeping them safe and easily accessible. For added safety, the jacket features a SafetyICON on the arm, providing visual identification of compliance with EN standards.
Extended back
Maximum wear comfort
Triple stitched side seams
Close fit around wrist or gloves
Phone pocket on sleeve with flap
