ProGARM 9931 Navy Softshell Jacket Zipper, XL 1 EA
- RS Stock No.:
- 286-4580
- Mfr. Part No.:
- 9931-NAV-XL
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€414.90
(exc. VAT)
€510.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.90 |
*price indicative
- RS Stock No.:
- 286-4580
- Mfr. Part No.:
- 9931-NAV-XL
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Softshell Jacket | |
| Size | XL | |
| Colour | Navy | |
| Gender | Men | |
| Lining Material | Micro Fleece | |
| Hooded | Yes | |
| Series | 9931 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Softshell Jacket | ||
Size XL | ||
Colour Navy | ||
Gender Men | ||
Lining Material Micro Fleece | ||
Hooded Yes | ||
Series 9931 | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Softshell Jacket features a Velcro fastening tabs on the cuffs and back, this jacket offers an adjustable fit for maximum comfort. The addition of a zipped Napoleon pocket on the left breast, complete with an incorporated phone pocket, ensures easy access to your essentials while keeping them secure. Covered zipped hand pockets provide a safe and secure storage solution, keeping debris out and your belongings protected.
Extended back
Elasticated inner cuffs
Inner pockets on right breast
Easy Stretch side panels
Related links
- ProGARM 9931 Navy Softshell Jacket Zipper, L 1 EA
- ProGARM 9931 Navy Softshell Jacket Zipper, S 1 EA
- ProGARM 9931 Navy Softshell Jacket Zipper, M 1 EA
- ProGARM 9931 Navy Softshell Jacket Zipper, 2XL 1 EA
- ProGARM 9931 Navy Softshell Jacket Zipper, 4XL 1 EA
- ProGARM 9931 Navy Softshell Jacket Zipper, 3XL 1 EA
- ProGARM 5805 Navy XL 1 EA
- ProGARM 9720 1 Navy Wind Resistant XL 1 EA
